
TE3518-2301201 | |
|---|---|
DigiKey Part Number | 5998-TE3518-2301201-ND |
Manufacturer | |
Manufacturer Product Number | TE3518-2301201 |
Description | 5VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 12V Secondary 416mA Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 416mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 5VA | |
Mounting Type | Panel Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 43.00mm L x 42.35mm W | |
Height - Seated (Max) | 36.00mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.384 lb (174.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 20 | 5,73150 € | 114,63 € |
| 40 | 5,43050 € | 217,22 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

