
TE3518-2300901 | |
|---|---|
DigiKey Part Number | 5998-TE3518-2300901-ND |
Manufacturer | |
Manufacturer Product Number | TE3518-2300901 |
Description | 5VA 230V 9V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 9V Secondary 555mA Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 5VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 43.00mm L x 42.35mm W |
Voltage - Primary 230V | Height - Seated (Max) 36.00mm |
Voltage - Secondary (Full Load) 9V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 555mA | Weight 0.384 lb (174.18 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 20 | 5,66050 € | 113,21 € |
| 40 | 5,36275 € | 214,51 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

