
TE3515-2301201 | |
|---|---|
DigiKey Part Number | 5998-TE3515-2301201-ND |
Manufacturer | |
Manufacturer Product Number | TE3515-2301201 |
Description | 3.5VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 3.5VA Power Transformer 230V Primary 12V Secondary 291mA Panel Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 3.5VA |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 43.00mm L x 42.35mm W |
Voltage - Primary 230V | Height - Seated (Max) 36.00mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 291mA | Weight 0.35 lb (158.76 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 20 | 5,33750 € | 106,75 € |
| 40 | 5,05700 € | 202,28 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

