300 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT036TS-D-300-5

DigiKey Part Number
5998-SCT036TS-D-300-5-ND
Manufacturer
Manufacturer Product Number
SCT036TS-D-300-5
Description
300A/5V 2%
Customer Reference
Detailed Description
300 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 1kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
300 A
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.598" L x 1.909" W (66.00mm x 48.50mm)
Height - Seated (Max)
3.622" (92.00mm)
Termination Style
Terminal Block
Weight
0.926 lb (420.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,46200 €87,31 €
1016,17100 €161,71 €
2515,56840 €389,21 €
5015,22400 €761,20 €
Unit Price without VAT:17,46200 €
Unit Price with VAT:20,77978 €