
SCT036TS-D-200-5 | |
|---|---|
DigiKey Part Number | 5998-SCT036TS-D-200-5-ND |
Manufacturer | |
Manufacturer Product Number | SCT036TS-D-200-5 |
Description | 200A/5V 2% |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 200 A | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.598" L x 1.909" W (66.00mm x 48.50mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.926 lb (420.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,46200 € | 87,31 € |
| 10 | 16,17100 € | 161,71 € |
| 25 | 15,56840 € | 389,21 € |
| 50 | 15,22400 € | 761,20 € |
| Unit Price without VAT: | 17,46200 € |
|---|---|
| Unit Price with VAT: | 20,77978 € |

