400 A 1:80 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT036TS-400-5

DigiKey Part Number
5998-SCT036TS-400-5-ND
Manufacturer
Manufacturer Product Number
SCT036TS-400-5
Description
400A/5A 1%
Customer Reference
Detailed Description
400 A 1:80 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Turns Ratio - Primary:Secondary
1:80
Manufacturer
PowerUC Electronics
Current Ratio
80:1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Size / Dimension
2.598" L x 1.909" W (66.00mm x 48.50mm)
Part Status
Active
Height - Seated (Max)
3.622" (92.00mm)
Frequency Range
50Hz ~ 1kHz
Termination Style
Terminal Block
Type
Non-Invasive (Split Core)
Weight
0.926 lb (420.00 g)
Current Rating (Amps)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,40000 €77,00 €
1014,12500 €141,25 €
2513,53040 €338,26 €
5013,19040 €659,52 €
Unit Price without VAT:15,40000 €
Unit Price with VAT:18,32600 €