
SCT036TS-300-5-2 | |
|---|---|
DigiKey Part Number | 5998-SCT036TS-300-5-2-ND |
Manufacturer | |
Manufacturer Product Number | SCT036TS-300-5-2 |
Description | 300A/5A 1% |
Customer Reference | |
Detailed Description | 400 A 1:60 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 400 A | |
Turns Ratio - Primary:Secondary | 1:60 | |
Current Ratio | 60:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.598" L x 1.909" W (66.00mm x 48.50mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.926 lb (420.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,59400 € | 77,97 € |
| 10 | 14,30300 € | 143,03 € |
| 25 | 13,70080 € | 342,52 € |
| 50 | 13,35660 € | 667,83 € |
| Unit Price without VAT: | 15,59400 € |
|---|---|
| Unit Price with VAT: | 18,55686 € |

