
SCT036TS-150-5-1 | |
|---|---|
DigiKey Part Number | 5998-SCT036TS-150-5-1-ND |
Manufacturer | |
Manufacturer Product Number | SCT036TS-150-5-1 |
Description | 150A/5A 0.5% |
Customer Reference | |
Detailed Description | 150 A 1:30 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:30 |
Manufacturer PowerUC Electronics | Current Ratio 30:1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.598" L x 1.909" W (66.00mm x 48.50mm) |
Part Status Active | Height - Seated (Max) 3.622" (92.00mm) |
Frequency Range 50Hz ~ 1kHz | Termination Style Terminal Block |
Type Non-Invasive (Split Core) | Weight 0.926 lb (420.00 g) |
Current Rating (Amps) 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,19000 € | 80,95 € |
| 10 | 14,91600 € | 149,16 € |
| 25 | 14,32080 € | 358,02 € |
| 50 | 13,71740 € | 685,87 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

