
SCT036TS-100-5 | |
|---|---|
DigiKey Part Number | 5998-SCT036TS-100-5-ND |
Manufacturer | |
Manufacturer Product Number | SCT036TS-100-5 |
Description | 100A/5A 1% |
Customer Reference | |
Detailed Description | 120 A 1:20 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:20 |
Manufacturer PowerUC Electronics | Current Ratio 20:1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.598" L x 1.909" W (66.00mm x 48.50mm) |
Part Status Active | Height - Seated (Max) 3.622" (92.00mm) |
Frequency Range 50Hz ~ 1kHz | Termination Style Terminal Block |
Type Non-Invasive (Split Core) | Weight 0.926 lb (420.00 g) |
Current Rating (Amps) 120 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,52400 € | 77,62 € |
| 10 | 14,23800 € | 142,38 € |
| 25 | 13,63880 € | 340,97 € |
| 50 | 13,29600 € | 664,80 € |
| Unit Price without VAT: | 15,52400 € |
|---|---|
| Unit Price with VAT: | 18,47356 € |

