250 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT024TS-D-200-5

DigiKey Part Number
5998-SCT024TS-D-200-5-ND
Manufacturer
Manufacturer Product Number
SCT024TS-D-200-5
Description
200A/5V 2%
Customer Reference
Detailed Description
250 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
250 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
2.087" L x 1.629" W (53.00mm x 41.40mm)
Packaging
Bulk
Height - Seated (Max)
2.953" (75.00mm)
Part Status
Active
Termination Style
Terminal Block
Frequency Range
50Hz ~ 1kHz
Weight
0.573 lb (260.00 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 51,40 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
514,75200 €73,76 €
1013,46700 €134,67 €
4012,61050 €504,42 €
7512,40507 €930,38 €
Unit Price without VAT:14,75200 €
Unit Price with VAT:17,55488 €