
SCT024TS-50-100 | |
|---|---|
DigiKey Part Number | 5998-SCT024TS-50-100-ND |
Manufacturer | |
Manufacturer Product Number | SCT024TS-50-100 |
Description | 50A/0.1A 1% |
Customer Reference | |
Detailed Description | 50 A 1:500 Current Sense Transformer 50/60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:500 |
Manufacturer PowerUC Electronics | Current Ratio 500:1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.087" L x 1.629" W (53.00mm x 41.40mm) |
Part Status Active | Height - Seated (Max) 2.953" (75.00mm) |
Frequency Range 50/60Hz | Termination Style Terminal Block |
Type Non-Invasive (Split Core) | Weight 0.573 lb (260.00 g) |
Current Rating (Amps) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 5 | 12,30200 € | 61,51 € |
| 10 | 11,01700 € | 110,17 € |
| 40 | 10,16050 € | 406,42 € |
| 75 | 9,96347 € | 747,26 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

