400 A 1:60 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT024TS-300-5-2

DigiKey Part Number
5998-SCT024TS-300-5-2-ND
Manufacturer
Manufacturer Product Number
SCT024TS-300-5-2
Description
300A/5A 1%
Customer Reference
Detailed Description
400 A 1:60 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
400 A
Turns Ratio - Primary:Secondary
1:60
Current Ratio
60:1
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.087" L x 1.629" W (53.00mm x 41.40mm)
Height - Seated (Max)
2.953" (75.00mm)
Termination Style
Terminal Block
Weight
0.573 lb (260.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 51,64 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
512,62600 €63,13 €
1011,33400 €113,34 €
4010,47350 €418,94 €
7510,27560 €770,67 €
Unit Price without VAT:12,62600 €
Unit Price with VAT:15,02494 €