
SCT024TS-200-5-2 | |
|---|---|
DigiKey Part Number | 5998-SCT024TS-200-5-2-ND |
Manufacturer | |
Manufacturer Product Number | SCT024TS-200-5-2 |
Description | 200A/5A 1% |
Customer Reference | |
Detailed Description | 250 A 1:40 Current Sense Transformer 50/60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:40 |
Manufacturer PowerUC Electronics | Current Ratio 40:1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.087" L x 1.629" W (53.00mm x 41.40mm) |
Part Status Active | Height - Seated (Max) 2.953" (75.00mm) |
Frequency Range 50/60Hz | Termination Style Terminal Block |
Type Non-Invasive (Split Core) | Weight 0.573 lb (260.00 g) |
Current Rating (Amps) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 5 | 12,46800 € | 62,34 € |
| 10 | 11,19300 € | 111,93 € |
| 40 | 10,34325 € | 413,73 € |
| 75 | 10,14787 € | 761,09 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

