200 A 1:40 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT024TS-200-5-1

DigiKey Part Number
5998-SCT024TS-200-5-1-ND
Manufacturer
Manufacturer Product Number
SCT024TS-200-5-1
Description
200A/5A 0.5%
Customer Reference
Detailed Description
200 A 1:40 Current Sense Transformer 50/60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
200 A
Turns Ratio - Primary:Secondary
1:40
Current Ratio
40:1
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.087" L x 1.629" W (53.00mm x 41.40mm)
Height - Seated (Max)
2.953" (75.00mm)
Termination Style
Terminal Block
Weight
0.573 lb (260.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 51,64 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
513,69200 €68,46 €
1012,40100 €124,01 €
4011,54075 €461,63 €
7511,34267 €850,70 €
Unit Price without VAT:13,69200 €
Unit Price with VAT:16,29348 €