
SCT024TS-100-1 | |
|---|---|
DigiKey Part Number | 5998-SCT024TS-100-1-ND |
Manufacturer | |
Manufacturer Product Number | SCT024TS-100-1 |
Description | 100A/1A 1% |
Customer Reference | |
Detailed Description | 100 A 1:1000 Current Sense Transformer 50/60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 100 A | |
Turns Ratio - Primary:Secondary | 1:1000 | |
Current Ratio | 1000:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.087" L x 1.629" W (53.00mm x 41.40mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.573 lb (260.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 5 | 12,89200 € | 64,46 € |
| 10 | 11,60100 € | 116,01 € |
| 40 | 10,74025 € | 429,61 € |
| 75 | 10,54240 € | 790,68 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

