
SCT024S-300-5 | |
|---|---|
DigiKey Part Number | 5998-SCT024S-300-5-ND |
Manufacturer | |
Manufacturer Product Number | SCT024S-300-5 |
Description | 300A/5A 1% |
Customer Reference | |
Detailed Description | 250 A 1:60 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:60 |
Manufacturer PowerUC Electronics | Current Ratio 60:1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Size / Dimension 2.087" L x 1.629" W (53.00mm x 41.40mm) |
Part Status Active | Height - Seated (Max) 2.953" (75.00mm) |
Frequency Range 50Hz ~ 1kHz | Termination Style Wire Leads |
Type Non-Invasive (Split Core) | Weight 0.573 lb (260.00 g) |
Current Rating (Amps) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,46800 € | 67,34 € |
| 10 | 12,18200 € | 121,82 € |
| 40 | 11,32550 € | 453,02 € |
| 75 | 11,12853 € | 834,64 € |
| Unit Price without VAT: | 13,46800 € |
|---|---|
| Unit Price with VAT: | 16,02692 € |

