
SCT019-50-333 | |
|---|---|
DigiKey Part Number | 5998-SCT019-50-333-ND |
Manufacturer | |
Manufacturer Product Number | SCT019-50-333 |
Description | 50A/0.333V 1% |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 300 A | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.000" L x 0.610" W (50.80mm x 15.50mm) | |
Height - Seated (Max) | 2.098" (53.30mm) | |
Termination Style | Wire Leads | |
Weight | 0.23 lb (104.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,36600 € | 61,83 € |
| 10 | 11,07600 € | 110,76 € |
| 50 | 10,64560 € | 532,28 € |
| 100 | 10,36160 € | 1.036,16 € |
| Unit Price without VAT: | 12,36600 € |
|---|---|
| Unit Price with VAT: | 14,71554 € |

