150 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT016TS-125-100

DigiKey Part Number
5998-SCT016TS-125-100-ND
Manufacturer
Manufacturer Product Number
SCT016TS-125-100
Description
125A/0.1A 1%
Customer Reference
Detailed Description
150 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
150 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
1.319" L x 1.496" W (33.50mm x 38.00mm)
Packaging
Bulk
Height - Seated (Max)
2.165" (55.00mm)
Part Status
Active
Termination Style
Terminal Block
Frequency Range
50Hz ~ 1kHz
Weight
0.177 lb (80.29 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,25200 €41,26 €
106,97800 €69,78 €
506,00880 €300,44 €
1005,85580 €585,58 €
Unit Price without VAT:8,25200 €
Unit Price with VAT:9,81988 €