
SCT016TS-120-40 | |
|---|---|
DigiKey Part Number | 5998-SCT016TS-120-40-ND |
Manufacturer | |
Manufacturer Product Number | SCT016TS-120-40 |
Description | 120A/40mA 1% |
Customer Reference | |
Detailed Description | 125 A 1:3000 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 125 A | |
Turns Ratio - Primary:Secondary | 1:3000 | |
Current Ratio | 3000:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.319" L x 1.496" W (33.50mm x 38.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,35600 € | 41,78 € |
| 10 | 7,06600 € | 70,66 € |
| 50 | 6,08440 € | 304,22 € |
| 100 | 5,92950 € | 592,95 € |
| Unit Price without VAT: | 8,35600 € |
|---|---|
| Unit Price with VAT: | 9,94364 € |

