
SCT016T-D-80-5 | |
|---|---|
DigiKey Part Number | 5998-SCT016T-D-80-5-ND |
Manufacturer | |
Manufacturer Product Number | SCT016T-D-80-5 |
Description | 80A/5V 2% |
Customer Reference | |
Detailed Description | 120 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 120 A | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.319" L x 1.496" W (33.50mm x 38.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.23 lb (104.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,09000 € | 40,45 € |
| 10 | 6,79900 € | 67,99 € |
| 50 | 5,81760 € | 290,88 € |
| 100 | 5,68000 € | 568,00 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

