30 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT016T-D-30-10

DigiKey Part Number
5998-SCT016T-D-30-10-ND
Manufacturer
Manufacturer Product Number
SCT016T-D-30-10
Description
30A/10V 2%
Customer Reference
Detailed Description
30 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerUC Electronics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 1kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
30 A
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.319" L x 1.496" W (33.50mm x 38.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Termination Style
Terminal Block
Weight
0.23 lb (104.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,09000 €40,45 €
106,79900 €67,99 €
505,81760 €290,88 €
1005,68000 €568,00 €
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €