100 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT016T-D-100-10

DigiKey Part Number
5998-SCT016T-D-100-10-ND
Manufacturer
Manufacturer Product Number
SCT016T-D-100-10
Description
100A/10V 2%
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
1.319" L x 1.496" W (33.50mm x 38.00mm)
Packaging
Bulk
Height - Seated (Max)
2.165" (55.00mm)
Part Status
Active
Termination Style
Terminal Block
Frequency Range
50Hz ~ 1kHz
Weight
0.23 lb (104.33 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,99000 €39,95 €
106,71400 €67,14 €
505,74540 €287,27 €
1005,60930 €560,93 €
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €