80 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT016-80-333

DigiKey Part Number
5998-SCT016-80-333-ND
Manufacturer
Manufacturer Product Number
SCT016-80-333
Description
80A/0.333V 1%
Customer Reference
Detailed Description
80 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
80 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
1.181" L x 1.220" W (30.00mm x 31.00mm)
Packaging
Bulk
Height - Seated (Max)
1.811" (46.00mm)
Part Status
Active
Termination Style
Wire Leads
Frequency Range
50Hz ~ 1kHz
Weight
0.177 lb (80.29 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,83600 €39,18 €
106,56100 €65,61 €
505,59240 €279,62 €
1005,43940 €543,94 €
Unit Price without VAT:7,83600 €
Unit Price with VAT:9,32484 €