
SCT016-100-20 | |
|---|---|
DigiKey Part Number | 5998-SCT016-100-20-ND |
Manufacturer | |
Manufacturer Product Number | SCT016-100-20 |
Description | 100A/20mA 1% |
Customer Reference | |
Detailed Description | 100 A 1:5000 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 100 A | |
Turns Ratio - Primary:Secondary | 1:5000 | |
Current Ratio | 5000:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.181" L x 1.220" W (30.00mm x 31.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination Style | Wire Leads | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,93400 € | 39,67 € |
| 10 | 6,64400 € | 66,44 € |
| 50 | 5,66280 € | 283,14 € |
| 100 | 5,50780 € | 550,78 € |
| Unit Price without VAT: | 7,93400 € |
|---|---|
| Unit Price with VAT: | 9,44146 € |

