100 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT013G-100

DigiKey Part Number
5998-SCT013G-100-ND
Manufacturer
Manufacturer Product Number
SCT013G-100
Description
100A/1V 1%
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Packaging
Bulk
Height - Seated (Max)
2.559" (65.00mm)
Part Status
Active
Termination Style
RJ45
Frequency Range
50Hz ~ 1kHz
Weight
0.177 lb (80.29 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 50,99 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,12200 €35,61 €
105,84700 €58,47 €
504,87840 €243,92 €
1004,72540 €472,54 €
Unit Price without VAT:7,12200 €
Unit Price with VAT:8,47518 €