
SCT013-100-1 | |
|---|---|
DigiKey Part Number | 5998-SCT013-100-1-ND |
Manufacturer | |
Manufacturer Product Number | SCT013-100-1 |
Description | 100A/1V 1% |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 100 A | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,99140 € | 249,57 € |
| 100 | 4,73330 € | 473,33 € |
| Unit Price without VAT: | 4,99140 € |
|---|---|
| Unit Price with VAT: | 5,93977 € |

