
SCT010T-50-100 | |
|---|---|
DigiKey Part Number | 5998-SCT010T-50-100-ND |
Manufacturer | |
Manufacturer Product Number | SCT010T-50-100 |
Description | 50A/0.1A 1% |
Customer Reference | |
Detailed Description | 50 A 1:500 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 50 A | |
Turns Ratio - Primary:Secondary | 1:500 | |
Current Ratio | 500:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.024" L x 1.338" W (26.00mm x 34.00mm) | |
Height - Seated (Max) | 1.968" (50.00mm) | |
Termination Style | Terminal Block | |
Weight | 0.103 lb (46.50 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,57400 € | 32,87 € |
| 10 | 5,28400 € | 52,84 € |
| 50 | 4,25140 € | 212,57 € |
| Unit Price without VAT: | 6,57400 € |
|---|---|
| Unit Price with VAT: | 7,82306 € |

