80 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT010-80-3333

DigiKey Part Number
5998-SCT010-80-3333-ND
Manufacturer
Manufacturer Product Number
SCT010-80-3333
Description
80A/0.333V 1%
Customer Reference
Detailed Description
80 A Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
80 A
Manufacturer
PowerUC Electronics
Mounting Type
Free Hanging (In-Line)
Series
Size / Dimension
1.024" L x 1.291" W (26.00mm x 32.80mm)
Packaging
Bulk
Height - Seated (Max)
1.496" (38.00mm)
Part Status
Active
Termination Style
Wire Leads
Frequency Range
50Hz ~ 1kHz
Weight
0.133 lb (60.33 g)
Type
Non-Invasive (Split Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PowerUC Electronics
FREE SHIPPING on orders of 51,40 € or more for products shipped by PowerUC Electronics
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56,79400 €33,97 €
105,50900 €55,09 €
504,48060 €224,03 €
Unit Price without VAT:6,79400 €
Unit Price with VAT:8,08486 €