
SCT010-80-26 | |
|---|---|
DigiKey Part Number | 5998-SCT010-80-26-ND |
Manufacturer | |
Manufacturer Product Number | SCT010-80-26 |
Description | 80A/26.6mA 1% |
Customer Reference | |
Detailed Description | 80 A 1:3000 Current Sense Transformer 50Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 80 A | |
Turns Ratio - Primary:Secondary | 1:3000 | |
Current Ratio | 3000:1 | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.024" L x 1.291" W (26.00mm x 32.80mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination Style | Wire Leads | |
Weight | 0.133 lb (60.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55100 € | 55,51 € |
| 50 | 4,75920 € | 237,96 € |
| 100 | 4,27720 € | 427,72 € |
| Unit Price without VAT: | 5,55100 € |
|---|---|
| Unit Price with VAT: | 6,60569 € |

