
PE6627K-M-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE6627K-M-2301201-ND |
Manufacturer | |
Manufacturer Product Number | PE6627K-M-2301201 |
Description | 40VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 230V Primary 12V Secondary 3.333A PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 3.333A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 40VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 77.50mm L x 61.00mm W | |
Height - Seated (Max) | 53.50mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 20 | 14,06600 € | 281,32 € |
| 40 | 13,32650 € | 533,06 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |

