
PE4825R-M-2301202 | |
|---|---|
DigiKey Part Number | 5998-PE4825R-M-2301202-ND |
Manufacturer | |
Manufacturer Product Number | PE4825R-M-2301202 |
Description | 15VA 230V 12*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 12V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 20 | 7,15150 € | 143,03 € |
| 40 | 6,77300 € | 270,92 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

