
PE4825-I-2301801 | |
|---|---|
DigiKey Part Number | 5998-PE4825-I-2301801-ND |
Manufacturer | |
Manufacturer Product Number | PE4825-I-2301801 |
Description | 15VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 15VA Power Transformer 230V Primary 18V Secondary 833mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 15VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 51.50mm L x 44.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 43.50mm |
Voltage - Secondary (Full Load) 18V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 833mA | Weight 0.93 lb (421.84 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 20 | 7,02000 € | 140,40 € |
| 40 | 6,64625 € | 265,85 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

