
PE4820-I-2301501 | |
|---|---|
DigiKey Part Number | 5998-PE4820-I-2301501-ND |
Manufacturer | |
Manufacturer Product Number | PE4820-I-2301501 |
Description | 12VA 230V 15V |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 230V Primary 15V Secondary 800mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 15V | |
Current - Output (Max) | 800mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 12VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 51.00mm L x 43.00mm W | |
Height - Seated (Max) | 37.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.78 lb (353.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 20 | 6,31700 € | 126,34 € |
| 40 | 5,98125 € | 239,25 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

