
PE4816-I-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE4816-I-2301201-ND |
Manufacturer | |
Manufacturer Product Number | PE4816-I-2301201 |
Description | 10VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 230V Primary 12V Secondary 833mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 10VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 51.00mm L x 43.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 33.80mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 833mA | Weight 0.671 lb (304.36 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 20 | 5,54150 € | 110,83 € |
| 40 | 5,25250 € | 210,10 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

