
PE4816-I-2300901 | |
|---|---|
DigiKey Part Number | 5998-PE4816-I-2300901-ND |
Manufacturer | |
Manufacturer Product Number | PE4816-I-2300901 |
Description | 10VA 230V 9V |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 230V Primary 9V Secondary 1.111A PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 1.111A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 10VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 51.00mm L x 43.00mm W | |
Height - Seated (Max) | 33.80mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.671 lb (304.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 20 | 5,61100 € | 112,22 € |
| 40 | 5,31850 € | 212,74 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

