
PE4121-I-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE4121-I-2301201-ND |
Manufacturer | |
Manufacturer Product Number | PE4121-I-2301201 |
Description | 8VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 230V Primary 12V Secondary 666mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 666mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 8VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 44.00mm L x 37.00mm W | |
Height - Seated (Max) | 40.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.563 lb (255.37 g) |

