
PE4117-M-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE4117-M-2301201-ND |
Manufacturer | |
Manufacturer Product Number | PE4117-M-2301201 |
Description | 5VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 12V Secondary 416mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 5VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 44.00mm L x 36.50mm W |
Voltage - Primary 230V | Height - Seated (Max) 36.0mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 416mA | Weight 0.45 lb (204.12 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 20 | 4,39400 € | 87,88 € |
| 40 | 4,16450 € | 166,58 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

