
PE4117-M-2300601 | |
|---|---|
DigiKey Part Number | 5998-PE4117-M-2300601-ND |
Manufacturer | |
Manufacturer Product Number | PE4117-M-2300601 |
Description | 5VA 230V 6V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 6V Secondary 833mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 833mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 44.00mm L x 36.50mm W | |
Height - Seated (Max) | 36.0mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 20 | 4,44950 € | 88,99 € |
| 40 | 4,21700 € | 168,68 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

