
PE4117-I-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE4117-I-2301201-ND |
Manufacturer | |
Manufacturer Product Number | PE4117-I-2301201 |
Description | 5VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 12V Secondary 416mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 416mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 44.00mm L x 36.00mm W | |
Height - Seated (Max) | 34.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 20 | 4,39400 € | 87,88 € |
| 40 | 4,16450 € | 166,58 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

