
PE3828-M-2301801 | |
|---|---|
DigiKey Part Number | 5998-PE3828-M-2301801TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3828-M-2301801 |
Description | 9VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 9VA Power Transformer 230V Primary 18V Secondary 750mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 750mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 9VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 41.00mm L x 34.50mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 20 | 5,26950 € | 105,39 € |
| 40 | 4,98900 € | 199,56 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

