
PE3814-M-2301201 | |
|---|---|
DigiKey Part Number | 5998-PE3814-M-2301201TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3814-M-2301201 |
Description | 4.5VA 230V 12V |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 230V Primary 12V Secondary PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 12V | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 4.5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 41.00mm L x 35.00mm W | |
Height - Seated (Max) | 28.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.38 lb (172.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 20 | 3,84700 € | 76,94 € |
| 40 | 3,64025 € | 145,61 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

