
PE3518-I-2302401 | |
|---|---|
DigiKey Part Number | 5998-PE3518-I-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3518-I-2302401 |
Description | 5VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 24V Secondary 208mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 5VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 38.00mm L x 32.50mm W |
Voltage - Primary 230V | Height - Seated (Max) 35.00mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 208mA | Weight 0.364 lb (165 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 20 | 3,74800 € | 74,96 € |
| 40 | 3,55250 € | 142,10 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

