
PE3518-I-2300902 | |
|---|---|
DigiKey Part Number | 5998-PE3518-I-2300902TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3518-I-2300902 |
Description | 5VA 230V 9V*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 9V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 20 | 3,79500 € | 75,90 € |
| 40 | 3,59725 € | 143,89 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

