
PE3518-I-2300901 | |
|---|---|
DigiKey Part Number | 5998-PE3518-I-2300901TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3518-I-2300901 |
Description | 5VA 230V 9V |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 230V Primary 9V Secondary 555mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 555mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 5VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 38.00mm L x 32.50mm W | |
Height - Seated (Max) | 35.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.364 lb (165 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 20 | 3,79500 € | 75,90 € |
| 40 | 3,59725 € | 143,89 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

