
PE3022-M-2302401 | |
|---|---|
DigiKey Part Number | 5998-PE3022-M-2302401TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3022-M-2302401 |
Description | 3.4VA 230V 24V |
Customer Reference | |
Detailed Description | Laminated Core 3.4VA Power Transformer 230V Primary 24V Secondary PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 3.4VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 33.00mm L x 28.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 34.00mm |
Voltage - Secondary (Full Load) 24V | Voltage - Isolation 3750Vrms |
Primary Winding(s) Single | Weight 0.34 lb (154.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 20 | 3,11900 € | 62,38 € |
| 40 | 2,95775 € | 118,31 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

