
PE3022-M-2300901 | |
|---|---|
DigiKey Part Number | 5998-PE3022-M-2300901TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3022-M-2300901 |
Description | 3.4VA 230V 9V |
Customer Reference | |
Detailed Description | Laminated Core 3.4VA Power Transformer 230V Primary 9V Secondary 377mA PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 377mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 3.4VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 33.00mm L x 28.00mm W | |
Height - Seated (Max) | 34.00mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.34 lb (154.22 g) |
| Bulk: | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 20 | 3,15850 € | 63,17 € |
| 40 | 2,99500 € | 119,80 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

