
PE3018-M-2301802 | |
|---|---|
DigiKey Part Number | 5998-PE3018-M-2301802TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3018-M-2301802 |
Description | 2VA 230V 18V*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 18V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 20 | 2,90900 € | 58,18 € |
| 40 | 2,75400 € | 110,16 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

