
PE3015-M-2301801 | |
|---|---|
DigiKey Part Number | 5998-PE3015-M-2301801TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3015-M-2301801 |
Description | 1.8VA 230V 18V |
Customer Reference | |
Detailed Description | Laminated Core 1.8VA Power Transformer 230V Primary 18V Secondary 100A PCB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 100A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Power - Max | 1.8VA | |
Mounting Type | PCB | |
Termination Style | PC Pin | |
Size / Dimension | 33.00mm L x 28.00mm W | |
Height - Seated (Max) | 26.50mm | |
Voltage - Isolation | 3750Vrms | |
Weight | 0.220 lb (100 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 20 | 2,18600 € | 43,72 € |
| 40 | 2,07400 € | 82,96 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

