
PE3015-M-2301502 | |
|---|---|
DigiKey Part Number | 5998-PE3015-M-2301502TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3015-M-2301502 |
Description | 1.8VA 230V 15V*2 |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 230V Primary Parallel 15V Secondary |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerUC Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | Parallel 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 20 | 2,15850 € | 43,17 € |
| 40 | 2,04825 € | 81,93 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

