
PE3015-M-2300601 | |
|---|---|
DigiKey Part Number | 5998-PE3015-M-2300601TB-ND |
Manufacturer | |
Manufacturer Product Number | PE3015-M-2300601 |
Description | 1.8VA 230V 6V |
Customer Reference | |
Detailed Description | Laminated Core 1.8VA Power Transformer 230V Primary 6V Secondary 300mA PCB |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer PowerUC Electronics | Power - Max 1.8VA |
Packaging Bulk | Mounting Type PCB |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 33.00mm L x 28.00mm W |
Voltage - Primary 230V | Height - Seated (Max) 26.50mm |
Voltage - Secondary (Full Load) 6V | Voltage - Isolation 3750Vrms |
Current - Output (Max) 300mA | Weight 0.220 lb (100 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 20 | 2,15850 € | 43,17 € |
| 40 | 2,04825 € | 81,93 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

